Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,995 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5 | - | 0.197" (5.00mm) Hex | 0.197" (5.00mm) | 0.433" (11.00mm) | - | Brass | Nickel | Silver | |||
2,904 In Stock | 1 : ¥5.44000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.630" (16.00mm) | - | Brass | Nickel | Silver | |||
1,211 In Stock | 1 : ¥8.08000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5 | - | 0.197" (5.00mm) Hex | 0.472" (12.00mm) | 0.709" (18.00mm) | - | Brass | Nickel | Silver |