Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,813 In Stock | 1 : ¥3.77000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5x0.45 | - | 0.197" (5.00mm) Hex | 0.433" (11.00mm) | 0.433" (11.00mm) | - | Steel | Zinc | - | |||
6,956 In Stock | 1 : ¥5.02000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5 | - | 0.197" (5.00mm) Hex | 0.276" (7.00mm) | 0.276" (7.00mm) | - | Brass | - | - | |||
1,416 In Stock | 1 : ¥8.08000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5 | - | 0.197" (5.00mm) Hex | 0.984" (25.00mm) | 1.220" (31.00mm) | - | Brass | Nickel | Silver | |||
46 In Stock 2,957 Factory | 1 : ¥8.16000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.177" (4.50mm) Hex | 0.748" (19.00mm) | 0.904" (22.97mm) | - | Aluminum | - | - | ||
0 In Stock 5,280 Factory Check Lead Time | 1 : ¥4.68000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.177" (4.50mm) Hex | 0.197" (5.00mm) | 0.353" (8.97mm) | - | Aluminum | - | - |