Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 40 Factory Check Lead Time | 1 : ¥71.67000 Bulk | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.130" (28.702mm) | 0.190" (4.826mm) | 0.830" (21.082mm) | 0.110" (2.800mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock 48 Factory Check Lead Time | 1 : ¥71.67000 Bulk | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.130" (28.702mm) | 0.190" (4.826mm) | 0.830" (21.082mm) | 0.110" (2.800mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock Check Lead Time | 1 : ¥93.83000 Bulk | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.130" (28.702mm) | 0.098" (2.489mm) | 0.586" (14.884mm) | 0.446" (11.328mm) | Through Hole | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock 52 Factory Check Lead Time | 1 : ¥105.98000 Bulk | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.130" (28.702mm) | 0.290" (7.366mm) | 0.730" (18.542mm) | 0.110" (2.800mm) | Through Hole | Kinked Pin, Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock 43 Factory Check Lead Time | 7 : ¥125.49714 Tube | Tube | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.515" (13.081mm) | 0.550" (13.970mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock 43 Factory Check Lead Time | 7 : ¥125.49714 Tube | Tube | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.200" (5.080mm) | 0.865" (21.971mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock 32 Factory Check Lead Time | 7 : ¥130.24714 Tube | Tube | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.515" (13.081mm) | 0.550" (13.970mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock 34 Factory Check Lead Time | 7 : ¥130.24714 Tube | Tube | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.200" (5.080mm) | 0.865" (21.971mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock 47 Factory Check Lead Time | 7 : ¥145.04714 Bulk | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.315" (8.000mm) | 0.750" (19.050mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock 29 Factory Check Lead Time | 7 : ¥149.91429 Tube | Tube | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.165" (4.191mm) | 0.900" (22.860mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock 43 Factory Check Lead Time | 7 : ¥168.26857 Tube | Tube | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.315" (8.000mm) | 0.750" (19.050mm) | - | Surface Mount | Solder | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock 32 Factory Check Lead Time | 7 : ¥172.56000 Tube | Tube | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.815" (20.700mm) | 0.250" (6.350mm) | - | Surface Mount | Solder | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock 44 Factory Check Lead Time | 1 : ¥176.25000 Bulk | Bulk | Active | 96 | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | 1.130" (28.702mm) | 0.360" (9.144mm) | 0.630" (16.002mm) | 0.140" (3.556mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.130" (28.702mm) | 0.875" (22.225mm) | 0.200" (5.080mm) | 0.055" (1.400mm) | Through Hole | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.815" (20.700mm) | 0.250" (6.350mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.775" (19.685mm) | 0.290" (7.366mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.740" (18.796mm) | 0.325" (8.255mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.715" (18.161mm) | 0.350" (8.890mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.690" (17.526mm) | 0.375" (9.525mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.590" (14.986mm) | 0.475" (12.065mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.490" (12.446mm) | 0.575" (14.605mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.390" (9.906mm) | 0.675" (17.145mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.315" (8.000mm) | 0.750" (19.050mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.290" (7.366mm) | 0.775" (19.685mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock | Active | Bulk | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.065" (27.051mm) | 0.240" (6.096mm) | 0.825" (20.955mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black |