Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,189 In Stock | 1 : ¥8.62000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | - | Gray | ||
1,234 In Stock | 1 : ¥16.42000 Tube | Tube | Active | Ribbon Cable, DIP Header | 20 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26-28 AWG, Stranded or Solid | Feed Through | Tin | 150.0µin (3.81µm) | Blue | |||
62 In Stock | 1 : ¥6.16000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 20 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | - | Gray |