CWR-130-16-0000 | |
---|---|
DigiKey Part Number | CDP16G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-130-16-0000 |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CWR-130-16-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.89400 | ¥208.94 |
25 | ¥19.78920 | ¥494.73 |
50 | ¥19.32940 | ¥966.47 |
100 | ¥18.40820 | ¥1,840.82 |
300 | ¥16.10723 | ¥4,832.17 |
500 | ¥15.64704 | ¥7,823.52 |
1,000 | ¥13.34597 | ¥13,345.97 |
2,500 | ¥12.42552 | ¥31,063.80 |