Results: 0
Manufacturer
Anderson Power Products, Inc.MolexSamtec Inc.TE Connectivity AMP Connectors
Series
-*1703512026503512735128351503518035181355243552535965
Packaging
BagBoxBulkTape & Reel (TR)Tray
Product Status
ActiveObsolete
Connector Type
Non-GenderedNon-Gendered, Self MatingPlugReceptacle
Contact Type
-Female Blade SocketFemale Blade Socket, Male BladeMale BladeNon-Gendered
Number of Positions
12345678910121324
Pitch
0.079" (2.00mm)0.150" (3.81mm)0.197" (5.00mm)0.220" (5.59mm)0.236" (6.00mm)0.244" (6.20mm)0.287" (7.30mm)0.295" (7.50mm)0.307" (7.80mm)0.335" (8.50mm)0.343" (8.70mm)0.433" (11.00mm)0.440" (11.18mm)-
Number of Rows
1234
Row Spacing
0.200" (5.08mm)0.236" (6.00mm)0.244" (6.20mm)0.246" (6.25mm)0.300" (7.62mm)0.307" (7.80mm)0.315" (8.00mm)0.350" (8.90mm)-
Mounting Type
-Free Hanging (In-Line)Panel Mount
Contact Termination
-CrimpCrimp, Solder
Color
-BlackBlack, Green, Red, WhiteBlack, Green, WhiteBlack, RedBlack, Red, YellowBlack, WhiteBlack, YellowBlueBlue, RedBlue, WhiteBlue, Yellow
Features
-Chemical Resistant, StackableFinger Proof, StackablePanel LockStackable
Stacking Direction
-MultipleSide to SideTop to BottomTop to Bottom and Side to Side
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.