Results: 0
Manufacturer
Amphenol ICC (FCI)Anderson Power Products, Inc.Anderson Power Products, Inc. (VA)ATTEND TechnologyCinch Connectivity SolutionsCustom Computer Services Inc. (CCS)JAE ElectronicsMolexSamtec Inc.Souriau-Sunbank by EatonSparkFun ElectronicsTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTE Connectivity Erni
Series
-*200240030035960383323833338339385499087991999
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Style
2 Poles7.2V Battery10.8V Battery12.0V Battery30.0V Battery-BatterySingle PoleSocket, Jones
Connector Type
-Header, Male BladesNon-GenderedNon-Gendered, Self MatingPlug, JonesPlug, Male BladesPlug/Receptacle, DeanReceptacle, Female Blade SocketsSocket, Jones
Number of Positions
123456789101112
Pitch
0.079" (2.00mm)0.098" (2.50mm)0.118" (3.00mm)0.134" (3.40mm)0.146" (3.70mm)0.150" (3.81mm)0.197" (5.00mm)0.203" (5.16mm)0.250" (6.35mm)0.295" (7.50mm)0.300" (7.62mm)0.303" (7.70mm)0.307" (7.80mm)0.360" (9.14mm)
Mounting Type
-Board Edge, Cutout; Surface MountBoard Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Number of Rows
12345
Termination
-CrimpIDCKinked PinPress-FitScrewSolderSolder Eyelet(s)Solder Hook
Wire Gauge
10mm²16mm²25mm²1 AWG1/0 AWG2 AWG2/0 AWG3/0 AWG4 AWG4/0 AWG6 AWG6-12 AWG
Features
-Board GuideBoard Guide, Board LockBoard Guide, Board Lock, FlangeBoard Guide, FlangeBoard Guide, KeyedBoard Guide, Latch LockBoard Guide, Mating GuideBoard Guide, Right Hand KeyingBoard Guide, Solder RetentionBoard LockBoard Lock, Finger-Proof
Color
-BlackBlack, Green, RedBlack, Green, Red, WhiteBlack, RedBlack, WhiteBlueBrownGrayGreenNaturalOrangePinkRed
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.