Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,395 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥2.20175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
15,728 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,000 : ¥4.29497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | 50µA | - | - | - | -65°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
62,215 In Stock | 1 : ¥22.25000 Tube | - | Tube | Active | 8 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | 2.25W | - | -20°C ~ 150°C (TJ) | Through Hole | 18-DIP (0.300", 7.62mm) | 18-DIP | ||
4,678 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,000 : ¥4.13246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 NPN Darlington | 500mA | - | 1.6V @ 500µA, 350mA | 20µA | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOP |