Results: 0
Manufacturer
Diodes IncorporatedDiotec SemiconductorInfineon TechnologiesMicro Commercial CoNexperia USA Inc.NXP USA Inc.onsemiPanasonic Electronic ComponentsPanjit International Inc.Renesas Electronics CorporationRohm SemiconductorToshiba Semiconductor and Storage
Series
-*DCX (XXXX) UDDA (XXXX) UDDC (XXXX) UEMDEMFHD1
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Transistor Type
1 NPN - Pre-Biased, 1 PNP1 NPN Pre-Biased, 1 NPN1 NPN Pre-Biased, 1 PNP1 NPN, 1 PNP - Pre - Biased (Base-Collector Junction)1 NPN, 1 PNP - Pre-Biased1 NPN, 1 PNP - Pre-Biased (Dual)1 PNP Pre-Biased, 1 NPN1 PNP Pre-Biased, 1 PNP2 NPN - Pre-Biased2 NPN - Pre-Biased (Dual)2 NPN - Pre-Biased (Dual) (Emitter Coupled)2 NPN, 1 PNP - Pre-Biased2 PNP - Pre-Biased2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
20mA30mA30mA, 100mA50mA70mA70mA, 100mA80mA100mA100mA, 1.5A100mA, 1.8A100mA, 150mA100mA, 1A
Voltage - Collector Emitter Breakdown (Max)
12V, 50V15V20V40V, 30V40V, 50V50V50V, 12V50V, 15V50V, 20V50V, 30V50V, 40V50V, 60V50V, 65V60V
Resistor - Base (R1)
100Ohms, 10kOhms175Ohms, 10kOhms220Ohms270Ohms1kOhm1kOhms1kOhms, 10kOhms2kOhms2.2kOhm2.2kOhms2.2kOhms, 22kOhms2.2kOhms, 47kOhms
Resistor - Emitter Base (R2)
175Ohms, 10kOhms1kOhm1kOhms2.2kOhms4.7kOhms4.7kOhms, 10kOhms4.7kOhms, 47kOhms10kOhms10kOhms, 10kOhms10kOhms, 47kOhms22kOhms22kOhms, 10kOhms47kOhm47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
3 @ 5mA, 10V8 @ 5mA, 10V15 @ 5mA, 10V20 @ 10mA, 5V20 @ 10mA, 5V / 30 @ 10mA, 5V20 @ 20mA, 5V / 180 @ 1mA, 6V20 @ 20mA, 5V / 270 @ 10mA, 2V20 @ 5mA, 10V20 @ 5mA, 10V / 150 @ 2mA, 10V20 @ 5mA, 10V / 210 @ 2mA, 10V20 @ 5mA, 10V / 80 @ 5mA, 10V20 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
50mV @ 2.5mA, 50mA80mV @ 2.5mA, 50mA100mV @ 2.5mA, 50mA100mV @ 250µA, 5mA100mV @ 3mA, 30mA100mV @ 500µA, 10mA150mV @ 2.5mA, 50mA150mV @ 250µA, 5mA150mV @ 500µA , 10mA150mV @ 500µA, 10mA150mV @ 500µA, 10mA / 100mV @ 250µA, 5mA150mV @ 500µA, 10mA / 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA, 500nA (ICBO)100nA100nA (ICBO)100nA (ICBO), 1µA100nA (ICBO), 500nA500nA500nA (ICBO)500nA, 100nA (ICBO)500nA, 100µA500nA, 1µA850nA1µA1µA, 100nA100µA (ICBO)
Frequency - Transition
35MHz80MHz100MHz100MHz, 200MHz100MHz, 80MHz130MHz140MHz150MHz150MHz, 200MHz150MHz, 80MHz170MHz170MHz, 150MHz
Power - Max
100mW120mW125mW150mW150mW, 120mW187mW200mW200mW, 250mW200mW, 370mW230mW235mW240mW
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
5-SMD, Flat Leads5-TSSOP, SC-70-5, SOT-3536-SMD (5 Leads), Flat Leads6-SMD, Flat Leads6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-UFDFN Exposed Pad6-VSSOP, SC-88, SOT-3636-XFDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)SC-61AASC-74, SOT-457
Supplier Device Package
5-SSOP6-HUSON (2x2)6-TSOP6-TSSOP8-SODFN1010B-6DFN1412-6DFN2020D-6EMT3EMT5EMT6ES6
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.