Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,647 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 47kOhms | 68 @ 5mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250MHz | 150mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
11,447 In Stock This product has a maximum purchase limit | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN + PNP | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250MHz | 150mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 |