Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
535,918 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 250mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
249,400 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
11,246 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.40863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN, PNP | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | 230MHz, 180MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
64,867 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 47kOhms | 68 @ 5mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250MHz | 150mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
157,239 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.29967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
36,174 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.30916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 250mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
31,310 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.65383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP - Pre-Biased (Dual) (Emitter Coupled) | 100mA | 50V | 22kOhms | 22kOhms | 70 @ 10mA, 5V | 300mV @ 250µA, 5mA | 100nA (ICBO) | 200MHz | 100mW | - | - | Surface Mount | SOT-553 | ESV | ||
7,994 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |