Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,959 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.34031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5.5GHz | 3dB @ 1.8GHz | 7dB | 1W | 70 @ 70mA, 8V | 120mA | 150°C (TJ) | Surface Mount | TO-243AA | PG-SOT89 | ||
14,262 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.27253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4V | 45GHz | 0.5dB ~ 0.95dB @ 900MHz ~ 5.5GHz | 16.5dB ~ 29dB | 240mW | 160 @ 35mA, 3V | 70mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 |