Results: 0
Manufacturer
Ampleon USA Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedCELCentral Semiconductor CorpDiodes IncorporatedEVVOInfineon TechnologiesMACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi Corporation
Series
-*SIEGET™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Transistor Type
2 NPN (Dual)2 NPN (Dual) Common Emitter2 PNP (Dual)3 NPN + 2 PNP5 NPN5 PNP6 NPN-NPNPNP
Voltage - Collector Emitter Breakdown (Max)
2.25V2.3V2.6V2.8V3V3.3V3.5V3.7V4V4.3V4.5V4.7V
Frequency - Transition
1.5MHz ~ 30MHz30MHz100MHz ~ 400MHz136MHz136MHz ~ 175MHz150MHz175MHz200MHz200MHz ~ 500MHz225MHz225MHz ~ 400MHz230MHz
Noise Figure (dB Typ @ f)
0.4dB ~ 0.5dB @ 1.5GHz ~ 2.4GHz0.4dB ~ 0.95dB @ 150MHz ~ 10GHz0.4dB ~ 1dB @ 150MHz ~ 10GHz0.42dB ~ 1.1dB @ 1.5GHz ~ 12GHz0.5dB @ 450MHz0.5dB ~ 0.75dB @ 1.8GHz ~ 6GHz0.5dB ~ 0.75dB @ 2GHz ~ 5.8GHz0.5dB ~ 0.85dB @ 1.8GHz ~ 6GHz0.5dB ~ 0.8dB @ 1.8GHz ~ 6Ghz0.5dB ~ 0.95dB @ 900MHz ~ 5.5GHz0.5dB ~ 1.3dB @ 150MHz ~ 10GHz0.5dB ~ 1.45dB @ 150MHz ~ 10GHz
Gain
1.4dB1.5dB4dB ~ 5.5dB @ 2GHZ4.5dB4.5dBi5.2dB5.3dB ~ 12.5dB5.6dB5.8dB6dB6dB ~ 12dB6dB ~ 6.3dB
Power - Max
16mW30mW32mW40mW45mW50mW54mW55mW60mW75mW80mW85mW
DC Current Gain (hFE) (Min) @ Ic, Vce
0.95 @ 10mA, 5V5 @ 1A, 5V5 @ 250mA, 5V5 @ 300mA, 5V5 @ 500mA, 5V10 @ 100A, 5V10 @ 100mA, 5V10 @ 10mA, 5V10 @ 15mA, 5V10 @ 1A, 5V10 @ 1mA, 5V10 @ 2.5A, 5V
Current - Collector (Ic) (Max)
1.25mA3mA3.6mA6.5mA8mA10mA12mA15mA16mA18mA20mA25mA
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 200°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 200°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)125°C (TJ)150°C150°C (TJ)175°C (TJ)200°C200°C (TJ)230°C (TJ)250°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/343
Mounting Type
-Channel, DIN Rail MountChassis MountChassis, Stud MountStud MountSurface MountThrough Hole
Package / Case
2L-FLG3-SMD, Flat Leads3-SMD, Gull Wing3-SMD, No Lead3-XFDFN4-SMD (100 mil)4-SMD (200 mil BeO)4-SMD (230 mil BeO)4-SMD (35 micro-X)4-SMD (36 micro-X)4-SMD (70 mil)4-SMD (85 Plastic)
Supplier Device Package
35 micro-X36 micro-X70 mil Package230 mil Be02L-FLG3-CP3-MCP3-PowerMiniMold3-SSFP3-SuperMiniMold (19)3-SuperMiniMold (30 PKG)3-SuperMiniMold (M03)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.