Results: 0
Manufacturer
3PEAKABLIC Inc.Alpha & Omega Semiconductor Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedEpson Electronics America Inc-Semiconductor DivInfineon TechnologiesLittelfuse Inc.Microchip TechnologyMitsumi Electric Company Ltd
Series
-*ASPM™bqJUNIOR™bqSECURE™ChiPhy™FlexiHash+™FlexiHash™Functional Safety (FuSa)Impedance Track™MC3651MC3761
Packaging
-BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-Battery AuthenticationBattery AuthorizationBattery BalancerBattery BalancingBattery Cell ControllerBattery MonitorBattery ProtectionFuel GaugeMulti-Function ControllerPower ManagementUSB Charger Interface
Battery Chemistry
-Lead AcidLiFePO4/Li-ionLithium Cobalt OxideLithium IonLithium Ion/PolymerLithium Iron PhosphateMulti-ChemistryNickel CadmiumNickel Cadmium, Nickel Metal HydrideNickel Metal HydrideSmart BatteriesSupercapacitor
Number of Cells
11 ~ 101 ~ 121 ~ 151 ~ 161 ~ 181 ~ 21 ~ 31 ~ 41 ~ 61 ~ 71 ~ 8
Fault Protection
-Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over Temperature, Over/Under VoltageOver Current, Over Temperature, Over/Under Voltage, Reverse Battery, Short CircuitOver Current, Over Temperature, Over/Under Voltage, Short CircuitOver Current, Over Temperature, Reverse Battery, Reverse CurrentOver Current, Over Temperature, Reverse Battery, Reverse Current, Short CircuitOver Current, Over Temperature, Short CircuitOver Current, Over Voltage
Interface
1-Wire1-Wire, I2C-CANCAN, I2CCAN, I2C, SPIGPIO, I2CHDQHDQ, I2CI2CI2C, Serial, SPII2C, SMBus
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 110°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q200
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-XDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3536-PowerWDFN6-SMD, Flat Leads6-SMD, Flat Leads Exposed Pad6-UDFN Exposed Pad6-UFBGA, WLCSP6-UFDFN Exposed Pad6-VDFN Exposed Pad6-WDFN Exposed Pad6-WFDFN6-WFDFN Exposed Pad
Supplier Device Package
4-USPQ-B05 (1x1)5-SSOP6-DFN (1.4x1.4)6-DFN (2x3)6-DFN-EP (2x4)6-SON6-VSON (3x3)6-WDFN (4x2.6), Dual Flag6-WLCSP (0.85x1.17)6-WLCSP (0.96x1.66)6-WSON (1.5x1.5)6-WSON (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.