Battery Management

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Battery MonitorBattery Protection
Battery Chemistry
Lithium IonLithium Ion/Polymer
Fault Protection
-Over Current, Over/Under Voltage, Short Circuit
Interface
-I2C
Package / Case
6-WFDFN9-UFBGA, DSBGA
Supplier Device Package
6-WSON (1.5x1.5)9-DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Battery Chemistry
Number of Cells
Fault Protection
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DSE-6-SON Pkg
BQ29700DSER
IC BATT PROT LI-ION 1CELL 6WSON
Texas Instruments
55,146
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.62145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Protection
Lithium Ion/Polymer
1
Over Current, Over/Under Voltage, Short Circuit
-
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
YZF-9-BGA Pkg
BQ27220YZFR
IC FUEL GAUGE LI-ION 1CL 9DSBGA
Texas Instruments
3,042
In Stock
1 : ¥12.81000
Cut Tape (CT)
3,000 : ¥4.16755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Monitor
Lithium Ion
1
-
I2C
-40°C ~ 85°C (TA)
Surface Mount
9-UFBGA, DSBGA
9-DSBGA
Showing
of 2

Battery Management


Products in the Battery Management PMIC (Power Management Integrated Circuit) family are used for battery-related monitoring and control functions including authentication, cell balancing, condition monitoring, fuel gauging, source selection, short circuit protection, over- and under-voltage protection, and others. Note that while some products in this family may include a battery charging function among their features, products implementing a charging function as a principle feature are classified separately.