Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,064 In Stock | 1 : ¥5.17000 Bulk | - | Bulk | Active | Cylindrical, Clip | Contact Clip | 18650 | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | - | - | - | ||
27,030 In Stock | 1 : ¥5.66000 Bulk | - | Bulk | Active | Cylindrical, Clip | Contact Clip | 18650 | 1 | - | PCB, Through Hole | PC Pin | - | 0.653" (16.59mm) | - | ||
1,451 In Stock 19,800 Factory | 1 : ¥5.09000 Bulk | - | Bulk | Active | Cylindrical, Clip | Contact Clip | 18650 | 1 | - | PCB, Through Hole | PC Pin | - | 0.680" (17.27mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥26.76000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18650 | 1 | - | PCB, Through Hole | PC Pin | - | 0.585" (14.86mm) | -50°C ~ 145°C |