Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,955 In Stock | 1 : ¥2.96000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 20.0mm | 1 | 2025, 2032 | PCB, Through Hole | PC Pin | 0.165" (4.20mm) | - | ||
133,164 In Stock 203,100 Factory | 1 : ¥4.27000 Bulk | - | Bulk | Active | 9V, Snap Connector | Connector, Snap | 9V | 1 | - | Free Hanging | Wire Leads - 4" (101.6mm) | - | - | ||
13,429 In Stock 107,500 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Coin Cell, Contact | - | - | - | - | PCB, Surface Mount | SMD (SMT) Tab | 0.016" (0.41mm) | - | ||
5,291 In Stock 42,100 Factory | 1 : ¥3.04000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 11.6mm | 1 | 303, 357, G-13, LR44, MS76, SR44, PX76A, V313 | PCB, Surface Mount | SMD (SMT) Tab | 0.235" (5.97mm) | - | ||
4,133 In Stock 16,600 Factory | 1 : ¥4.19000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 11.6mm | 1 | 303, 357, G-13, LR44, MS76, SR44, PX76A, V313 | PCB, Surface Mount | SMD (SMT) Tab | 0.235" (5.97mm) | - | ||
293 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 11.6mm | 1 | LR44 | PCB, Through Hole | PC Pin | 0.217" (5.50mm) | - |