Battery Chargers

Results: 4
Battery Cell Size
12V24V36V60V
Voltage - Nominal
12.84V25.68V38.52V64.2V
Charge Current - Max
1A1.67A2.5A5A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
BATT CHARGER ENCLOSED 64.2V 1A
LH1785-2R
BATT CHARGER ENCLOSED 64.2V 1A
Bel Power Solutions
0
In Stock
Obsolete
Bulk
ObsoleteEnclosedLead Acid60V164.2V1A-85 ~ 255VAC70W6.634" L x 1.524" W x 4.378" H (168.50mm x 38.70mm x 111.20mm)DIN RailTerminal BlockLED Indicator
BATT CHRGR ENCLOSED 38.52V 1.67A
LH1783-2R
BATT CHRGR ENCLOSED 38.52V 1.67A
Bel Power Solutions
0
In Stock
Obsolete
Bulk
ObsoleteEnclosedLead Acid36V138.52V1.67A-85 ~ 255VAC70W6.634" L x 1.524" W x 4.378" H (168.50mm x 38.70mm x 111.20mm)DIN RailTerminal BlockLED Indicator
BATT CHARGER ENCLOSED 12.84V 5A
LH1781-2R
BATT CHARGER ENCLOSED 12.84V 5A
Bel Power Solutions
0
In Stock
Obsolete
Bulk
ObsoleteEnclosedLead Acid12V112.84V5A-85 ~ 255VAC70W6.634" L x 1.524" W x 4.378" H (168.50mm x 38.70mm x 111.20mm)DIN RailTerminal BlockLED Indicator
BATT CHRGR ENCLOSED 25.68V 2.5A
LH1782-2R
BATT CHRGR ENCLOSED 25.68V 2.5A
Bel Power Solutions
0
In Stock
Obsolete
Bulk
ObsoleteEnclosedLead Acid24V125.68V2.5A-85 ~ 255VAC70W6.634" L x 1.524" W x 4.378" H (168.50mm x 38.70mm x 111.20mm)DIN RailTerminal BlockLED Indicator
Showing
of 4

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.