Results: 0
Manufacturer
Adafruit Industries LLCAdvantech CorpAltech CorporationANYSOLAR LtdAssmann WSW ComponentsBel Power SolutionsCarling TechnologiesCUI Inc.Delta ElectronicsDFRobotEaton - Bussmann Electrical DivisionFedco Batteries
Series
-*31AC 12V31AC 24V31AC 2A6853279540AIM-75BA500BATBatMod™BCN25-1000
Packaging
BagBoxBulkRetail PackageTray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Auto AdapterCharging StationCoin CellDesktopDesktop, Wall MountEnclosedOpen FrameSolar ChargerUSB Auto AdapterUSB Charging HubUSB In-VehicleUSB Power BankUSB Wall Mount
Battery Chemistry
-Lead AcidLead Acid, Lithium-IonLead Acid, Nickel CadmiumLiFePO4LiFePO4/Lead Acid/Li-ion/NiMH/NiCDLiFePO4/Li-ion/NiMH/NiCDLithiumLithium PolymerLithium-IonLithium-Ion, Lithium PolymerMobile DevicesNickel Cadmium, Nickel Metal HydrideNickel Metal Hydride
Battery Cell Size
5V6V12V12V, 24V12V/24V12V/24V/36V/48V24V36V48V54V60V72V-AA
Number of Cells
1234567810141516
Voltage - Nominal
1.48V, 3.6V, 4.2V2.4V ~ 24V3.6 ~ 6.5V/6.5 ~ 9V/9 ~ 12V3.6 ~ 6.5V/6.5 ~ 9V/9 ~ 12V, 5V3.6 ~ 6V/6 ~ 9V/9 ~ 12V, 5V3.7V3.7V, 4.2V4.2V5V5V ~ 7V5V, 12V5V, 12V, 20V
Charge Current - Max
45mA200mA300mA400mA470mA500mA600mA625mA750mA800mA900mA1A
Charge Time
1 Hr1.5 ~ 20 Hrs2.6 Hrs3 Hrs3.3 Hrs4 Hrs6 ~ 30 Hrs6 Hrs8 Hrs8.5 Hrs12 Hrs15 Hrs-
Voltage - Input
3 ~ 6V3.3V3.5V ~ 36V3.75 ~ 6VDC4.4 ~ 6V5V5V ~ 10V5V, 6.3V5V, 9V, 12V, 120VAC8 ~ 36V9 ~ 16VDC9 ~ 36V
Power - Max
4.2W5W5W, 27W7.35W7.5W8.4W8.82W10W12W12W, 39W12W, 60W12.6W
Size / Dimension
0.06" L x 0.41" W x 0.63" H (1.60mm x 10.50mm x 16.00mm)0.20" L x 1.18" W x 1.18" H (5.00mm x 30.00mm x 30.00mm)0.41" L x 0.46" W x 0.83" H (10.40mm x 11.70mm x 21.00mm)0.47" L x 0.28" W x 0.15" H (11.94mm x 7.11mm x 3.81mm)0.55" L x 2.75" W x 5.50" H (14.0mm x 69.9mm x 139.7mm)0.98" L x 0.63" W (25.00mm x 16.00mm)1.10" Dia x 1.94" L (27.90mm x 49.40mm)1.10" L x 3.00" W x 3.60" H (27.94mm x 76.20mm x 91.44mm)1.18" L x 0.50" W (29.97mm x 12.70mm)1.19" Dia x 2.69" H (30.1mm x 68.3mm)1.28" Dia x 2.42" L (32.5mm x 61.4mm)1.28" L x 1.99" W x 0.77" H (32.5mm x 50.5mm x 19.6mm)
Mounting Type
-Auto SocketChassis MountCustomDesktopDesktop, Wall MountDIN RailPanel MountRack MountThrough HoleWall Mount
Termination Style
1.35mm I.D. x 3.5mm O.D. x 9.5mm Female2.1mm I.D. x 5.5mm O.D. x 11mm Female2.1mm I.D. x 5.5mm O.D. x 12mm Female2.1mm I.D. x 5.5mm O.D. x 9mm Female2.5mm I.D. x 5.5mm O.D. Female-Aircraft PlugAlligator ClipsAnderson ConnectorAssorted AdaptersBarrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Barrel Plug, 5.5mm I.D x 2.5mm O.D
Features
1Ah Internal Battery, LED Light2.6Ah Internal Battery, LED Indicator6Ah Internal Battery, LED Light10Ah Internal Battery, LED Light10.4Ah Internal Battery, LED Indicator11 Output Plugs, Multiple Output Voltages-Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal InputAutomatic Shut Off, LED IndicatorAutomatic Shut Off, USB PluggableBacklight
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.