Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥556.35000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | - | 1 | 21V ~ 30.4V | 8A | - | 90 ~ 264VAC, 127 ~ 370VDC | 240W | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | Desktop | Anderson Connector | - | |||
7 In Stock | 1 : ¥579.83000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | - | 1 | 42V ~ 60.8V | 4A | - | 90 ~ 264VAC, 127 ~ 370VDC | 240W | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | Desktop | XLR, 4 Pin | - | |||
0 In Stock Check Lead Time | 1 : ¥446.59000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | - | 1 | 42V ~ 60.8V | 2A | - | 90 ~ 264VAC, 127 ~ 370VDC | 120W | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | Desktop | Screw Terminal | - |