Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,114 In Stock | 1 : ¥114.93000 Tube | - | Tube | Active | Smart Batteries | 1 | Constant - Programmable | - | Over Current, Over Voltage | - | - | 28V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
351 In Stock 14,976 Factory | 1 : ¥31.44000 Tray | Tray | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 3.15A | 4.2V | 13.7V | USB | -40°C ~ 85°C | Surface Mount | 24-PowerUFQFN | 24-FC2QFN (3x3) |