Battery Chargers

Results: 2
Manufacturer
Microchip TechnologyRichtek USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Battery Chemistry
Lithium IonLithium Ion/Polymer
Programmable Features
CurrentTimer
Charge Current - Max
500mA600mA
Package / Case
8-WFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-WDFN (2x2)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WDFN
RT9527GQW
IC BATT CHG LI-ION 1CELL 8WDFN
Richtek USA Inc.
2,841
In Stock
1 : ¥9.60000
Cut Tape (CT)
2,500 : ¥4.06281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion
1
Constant - Programmable
Timer
Over Voltage
600mA
4.2V
6V
-
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WDFN (2x2)
SOT 23-5
MCP73831T-2ACI/OT
IC BATT CNTL LI-ION 1CEL SOT23-5
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥5.02823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Voltage
500mA
4.2V
6V
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.