Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 12,400 Factory Check Lead Time | 1 : ¥45.73000 Tube | - | Tube | Active | Multi-Chemistry | 3 | Constant - Programmable | - | - | 4A | 12.6V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
1,423 In Stock | 1 : ¥93.51000 Tube | - | Tube | Active | Lithium Ion | 2 | Constant - Programmable | Timer | - | - | 8.4V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
24,811 In Stock | 1 : ¥27.01000 Cut Tape (CT) 5,000 : ¥17.95910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 2 ~ 3 | Constant - Programmable | Timer | Over Current, Over Temperature | 2A | 12.6V | 24V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |