Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,167 In Stock | 1 : ¥19.79000 Tube | - | Tube | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Timer | Over Temperature | 1.1A | 4.2V | 6V | USB | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
748 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature | 1.1A | 4.2V | 6V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |