Results: 0
Manufacturer
Advantech CorpAltech CorporationB B BatteryCornell Dubilier KnowlesDuracell Industrial Operations, Inc.EnerSysEPCOS - TDK ElectronicsFDK America, Inc., a member of Fujitsu GroupGlobTek, Inc.Jauch QuartzNichiconPanasonic - BSGPhoenix ContactPower Sonic Corporation
Series
-*BPCeraCharge™eneloop™PSSLBTWICELL
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveObsolete
Battery Chemistry
-Lead Acid (VRLA)LithiumLithium CeramicLithium Iron PhosphateLithium PolymerLithium-IonLithium-Ion PolymerNickel Metal HydrideSealed Lead Acid (SLA, VRLA)Sealed Lead Acid (SLA)
Battery Cell Size
6V12V24V18650702528-AAAAAAEIA1812
Voltage - Rated
1.2 V1.35 V1.5 V2.4 V3.7 V6 V7.2 V12 V24 V
Capacity
100µAh350µAh170mAh500mAh800mAh900mAh1.2Ah1.26Ah2Ah2.2Ah2.45Ah2.5Ah
Size / Dimension
0.12" Dia x 0.27" H (3.1mm x 6.8mm)0.12" Dia x 0.28" H (3.0mm x 7.0mm)0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)0.41" Dia x 1.75" H (10.5mm x 44.5mm)0.57" Dia x 1.98" H (14.4mm x 50.4mm)0.57" Dia x 1.99" H (14.5mm x 50.5mm)0.67" Dia x 1.97" H (17.0mm x 50.0mm)0.75" Dia x 2.70" H (19.0mm x 68.5mm)1.18" L x 1.00" W x 0.28" H (30.0mm x 25.5mm x 7.1mm)2.76" L x 1.86" W x 3.94" H (70.1mm x 47.2mm x 100.1mm)3.54" L x 2.76" W x 3.98" H (89.9mm x 70.1mm x 101.1mm)3.82" L x 0.94" W x 2.00" H (97.0mm x 23.9mm x 50.8mm)
Termination Style
-Bolt, M6Button Top (Extending)Button Top, Wide (Extending)Flat Top (Non-Extending)Nut and Bolt, M5Nut and Bolt, M6PC Pin (Vertical Mount)SMD (SMT)Spade, .187" (4.7mm)Spade, .187" and .032" (4.7mm and 0.81mm)Spade, .250" (6.3mm)Wire Leads with Connector
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.