ER 18505J-S A | ||
---|---|---|
DigiKey Part Number | 1908-ER18505J-SA-ND | |
Manufacturer | ||
Manufacturer Product Number | ER 18505J-S A | |
Description | LISOCL2 A 3.6V 4AH | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.74" Dia x 1.99" H (18.7mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
10 | ¥45.12700 | ¥451.27 |
50 | ¥39.60920 | ¥1,980.46 |
100 | ¥37.60310 | ¥3,760.31 |
384 | ¥34.84542 | ¥13,380.64 |
768 | ¥33.59207 | ¥25,798.71 |
1,152 | ¥32.58931 | ¥37,542.89 |