Results: 0
Manufacturer
Duracell Industrial Operations, Inc.Jauch QuartzMolexMurata ElectronicsPanasonic - BSGPeak Electronic Design LimitedSparkFun Electronics
Series
-13331CR2016Li-SOCl2LR03LR1130LR43LR44RLR6XWAProcell®PRTSR1120
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyNot For New Designs
Battery Chemistry
Alkaline Manganese DioxideLithium Manganese DioxideLithium Thionyl ChlorideSilver OxideThin Film (Zinc Carbon)
Battery Cell Size
9V-AA23AAAAACCoin, 11.6mmCoin, 20.0mmCoin, 6.8mmCoin, 7.9mmCoin, 9.5mmD
Voltage - Rated
1.5 V1.55 V3 V3.6 V9 V12 V
Capacity
20mAh29mAh35mAh40mAh45mAh55mAh60mAh70mAh75mAh85mAh90mAh110mAh
Size / Dimension
0.27" Dia x 0.08" H (6.8mm x 2.2mm)0.31" Dia x 0.08" H (7.9mm x 2.1mm)0.31" Dia x 0.10" H (7.9mm x 2.6mm)0.31" Dia x 0.14" H (7.9mm x 3.6mm)0.31" Dia x 0.21" H (7.9mm x 5.4mm)0.37" Dia x 0.11" H (9.5mm x 2.7mm)0.37" Dia x 0.14" H (9.5mm x 3.6mm)0.39" Dia x 1.12" H (10.0mm x 28.5mm)0.41" Dia x 1.75" H (10.5mm x 44.5mm)0.46" Dia x 0.08" H (11.6mm x 2.1mm)0.46" Dia x 0.12" H (11.6mm x 3.0mm)0.46" Dia x 0.12" H (11.6mm x 3.1mm)
Termination Style
9 Volt Snap FastenersButton Top (Extending)Requires Holder
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.