Results: 0
Manufacturer
Adafruit Industries LLCAdam TechAdels-ContactAltech CorporationAmphenol AnytekAmphenol ICC (FCI)Assmann WSW ComponentsBulginCinch Connectivity SolutionsConta-Clip, Inc.Curtis IndustriesEaton - Bussmann Electrical Division
Series
-*#3, Buchanan#4, Buchanan#6, Buchanan#8, Buchanan1003Si, Buchanan13841401411421500
Packaging
-BagBoxBulkRetail PackageTape & Box (TB)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Terminal Block Type
-Barrier BlockBarrier Block, KitBarrier Block, Speaker ConnectorEurostyle Terminal StripEurostyle Terminal Strip, Pluggable
Number of Circuits
123456789101112
Number of Wire Entries
123456789101112
Pitch
0.150" (3.81mm)0.197" (5.00mm)0.250" (6.35mm)0.276" (7.00mm)0.281" (7.13mm)0.287" (7.30mm)0.300" (7.62mm)0.311" (7.90mm)0.315" (8.00mm)0.325" (8.25mm)0.325" (8.26mm)0.374" (9.50mm)
Number of Rows
122 (Raised, Staggered)3-
Current Rating (Amps)
5A6A8A10A15A16A20A24A25A30A32A34A
Voltage Rating
24V60V150V250V275V300V300VAC300VAC, 300VDC300VRMS/DC400V450V500V600V630V
Wire Gauge
1 AWG1-22 AWG1/0 AWG1/0-6 AWG2-14 AWG2-18 AWG2-8 AWG2/0-14 AWG4-10 AWG4-14 AWG4-16 AWG4-18 AWG
Top Termination
-Quick ConnectQuick Connect (0.250")Quick Connect TabsScrewsScrews (Not Included)Screws (One Row Not Included)Screws and Quick Connect TabsScrews with Captive PlateScrews with Quick Connect TabsScrews with Solder Lugs, DualScrews with Solder Lugs, SingleSolder TabsSpring Terminals, Pushable
Bottom Termination
-Card EdgeClosedPC PinPC Pin, InsulatedQuick Connect (0.110")Quick Connect (0.110"), InsulatedQuick Connect (0.187")Quick Connect (0.187"), InsulatedQuick Connect (0.250")Quick Connect (0.250"), InsulatedScrew
Barrier Type
2 Wall (Dual)3 Wall (Tri)-Enclosed
Features
-Board GuideCircular Threaded Coupling, Industrial Environments (IP68)CoverCover, End Plates, FlangeCover, End Plates, Flange, Marker StripCover, FlangeCover, Flange, Positions StampedCustomizableFilter 12000/27000pF, FlangeFilter 15000pF, FlangeFilter 2000pF, Flange
Color
-BeigeBeige, YellowBlackBlueBrownClearGrayGreenNaturalOrangeRedTransparentWhite
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.