50-00617 | ||
---|---|---|
DigiKey Part Number | 839-1611-ND | |
Manufacturer | ||
Manufacturer Product Number | 50-00617 | |
Description | CONN JACK 2.5MM MOLD STYLE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 50-00617 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.222" (5.65mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup, Solder Eyelet | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | 5/16"-32 | |
Body Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.00100 | ¥110.01 |
25 | ¥10.53080 | ¥263.27 |
50 | ¥10.29620 | ¥514.81 |
100 | ¥9.82910 | ¥982.91 |
250 | ¥8.89268 | ¥2,223.17 |
500 | ¥8.24022 | ¥4,120.11 |