Power Connectors

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Gender
FemaleMale
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")5.10mm ID (0.201"), 7.40mm OD (0.291")
Actual Diameter
0.098" (2.50mm ID), 0.236" (6.00mm OD)0.196" (5.00mm ID), 0.291" (7.40mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts4 Conductors, 4 Contacts
Voltage - Rated
24VDC36VDC
Current Rating (Amps)
8 A10 A
Mating Length/Depth
0.324" (8.23mm)0.354" (9.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-082BH
PJ-082BH
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
6,002
In Stock
1 : ¥15.93000
Cut Tape (CT)
200 : ¥12.39735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.236" (6.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
36VDC
10 A
0.324" (8.23mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-096H
PJ-096H
PWR JACK 0.6X5.0X7.5MM RT THROUG
CUI Devices
306
In Stock
1 : ¥15.27000
Cut Tape (CT)
300 : ¥10.72823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Female
5.10mm ID (0.201"), 7.40mm OD (0.291")
0.196" (5.00mm ID), 0.291" (7.40mm OD)
4 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
8 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.