Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
979 In Stock | 1 : ¥46.88000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Cable Clamp | Red | 24VDC | 5 A | 0.374" (9.50mm) | - | - | - | ||
60 In Stock | 1 : ¥22.91000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.70mm OD (0.224") | - | 2 Conductors, 3 Contacts | Single Switch | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 30VDC | 3 A | - | - | - | - |