Barrel Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Conversion Type | Gender | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Number of Positions/Contacts | Mounting Type | Mounting Feature | Shielding | Body Material | Body Finish | Insulation Color | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥6.46000 Box | - | Box | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 2.5mm ID x 5.5mm OD | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | - | - | Black, Black | - | ||
0 In Stock Check Lead Time | 1 : ¥18.47000 Box | - | Box | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 3.4mm ID x 5.5mm OD | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | - | - | Black, Black | - | ||
0 In Stock Check Lead Time | 1 : ¥19.13000 Box | - | Box | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 5.1mm ID x 7.4mm OD | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | - | - | Black, Black | - | ||
0 In Stock Check Lead Time | 1 : ¥19.13000 Box | - | Box | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 4.4mm ID x 6.5mm OD | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | - | - | Black, Black | - |