Audio Connectors

Results: 2
Signal Lines
Stereo (3 Conductor, TRS)Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter
0.098" (2.50mm)-
Number of Positions/Contacts
3 Conductors, 3 Contacts-
Termination
Solder Eyelet(s)Solder
Features
-Strain Relief
Operating Temperature
-25°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
ASP-2.5.-S-SR
ASP-2.5.-S-SR
CONN PLUG STEREO 2.5MM 3COND
Adam Tech
953
In Stock
1 : ¥22.82000
Bag
Bag
ActivePhone PlugMaleStereo (3 Conductor, TRS)2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone0.098" (2.50mm)3 Conductors, 3 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder Eyelet(s)UnshieldedStrain ReliefBlack-
ASP-3.5-S3-24.2
ASP-3.5-S3-24.2
3.5MM AUDIO PLUG
Adam Tech
516
In Stock
1 : ¥6.98000
Bag
Bag
ActivePhone PlugMaleStereo (4 Conductor, TRRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone--Does Not Contain SwitchFree Hanging (In-Line)SolderUnshielded-Black-25°C ~ 70°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.