RCJ-012 | ||
---|---|---|
DigiKey Part Number | CP-1401-ND | |
Manufacturer | ||
Manufacturer Product Number | RCJ-012 | |
Description | CONN RCA JACK MONO 3.2MM R/A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | RCJ-012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Red | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Steel | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.68200 | ¥66.82 |
25 | ¥6.41000 | ¥160.25 |
50 | ¥6.27360 | ¥313.68 |
100 | ¥6.00100 | ¥600.10 |
250 | ¥5.45560 | ¥1,363.90 |
500 | ¥4.91018 | ¥2,455.09 |
1,000 | ¥4.36458 | ¥4,364.58 |
2,500 | ¥3.95543 | ¥9,888.57 |