SMF-01T-1.0 | ||
---|---|---|
DigiKey Part Number | SMF-01T-1.0-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMF-01T-1.0 | |
Description | CONTACT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-26 AWG Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.071" (1.80mm) | |
Wire Gauge | 20-26 AWG | |
Length - Overall | 0.402" (10.20mm) | |
Length - Barrel | 0.201" (5.10mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.051" ~ 0.106" (1.30mm ~ 2.69mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19537 | ¥976.85 |