Banana, Meter Interface

Results: 2
Contents
1 Lead, Black1 Lead, Red
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
2484-0
2484-0
TEST LEAD BANANA TO BANANA 48"
Pomona Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Multi-Stacking, Front and Vertical (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
48.0" (1219.20mm)
Patch Cord
1 Lead, Black
Poly-Vinyl Chloride (PVC)
20 AWG
270VDC
-
5A
TEST LEAD BANANA TO BANANA 48"
2484-2
TEST LEAD BANANA TO BANANA 48"
Pomona Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Multi-Stacking, Front and Vertical (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
48.0" (1219.20mm)
Patch Cord
1 Lead, Red
Poly-Vinyl Chloride (PVC)
20 AWG
270VDC
-
5A
Showing
of 2

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.