Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
651 In Stock | 1 : ¥124.51000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 24.0" (609.60mm) | Patch Cord | 2 Leads, Black and Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
56 In Stock | 1 : ¥366.27000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to SMD Tweezer | Banana Plug, Single, Stackable (2) | SMD Tweezer | 48.0" (1219.20mm) | Patch Cord | 1 Cable, Black, Black and Red Leads | Poly-Vinyl Chloride (PVC) | RG-174/U, 20 AWG | 400VAC | - | 3A |