Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,315 In Stock | 1 : ¥68.00000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 72.0" (1828.80mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
917 In Stock | 1 : ¥68.00000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 72.0" (1828.80mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
18 In Stock | 1 : ¥47.21000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single | Banana Plug, Single | 9.8" (250.00mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 33VAC, 70VDC | - | 12A | |||
25 In Stock | 1 : ¥50.90000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single | Banana Plug, Single | 19.7" (500.00mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 33VAC, 70VDC | - | 12A | |||
24 In Stock | 1 : ¥51.31000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single | Banana Plug, Single | 9.8" (250.00mm) | Patch Cord | 1 Lead, Black | Silicone | 18 AWG | 33VAC, 70VDC | - | 12A |