Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
287 In Stock | 1 : ¥164.19000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single, Sheathed | Banana Plug, Single, Sheathed | 59.1" (1500.00mm) | Patch Cord | 2 Leads, Black and Red | Silicone | 18 AWG | 1000V (1kV) | CAT III 1000V | 10A | |||
15 In Stock | 1 : ¥90.30000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable, Sheathed | Banana Plug, Single, Stackable, Sheathed | 19.7" (500.00mm) | Patch Cord | 1 Lead, Red | Silicone | 18 AWG | 600V, 1000V | CAT III 1000V, CAT IV 600V | 12A | |||
11 In Stock | 1 : ¥90.30000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single, Sheathed | Banana Plug, Single, Sheathed | 78.7" (2000.00mm) | Patch Cord | 1 Lead, Red | Silicone | 18 AWG | 1000V (1kV) | CAT III 1000V | 10A |