Results: 0
Manufacturer
3MAdafruit Industries LLCAltech CorporationB&K PrecisionCal Test ElectronicsCLIFF Electronic Components LtdCustom Computer Services Inc. (CCS)E-Z-HookExcelta CorporationFLIR ExtechFluke ElectronicsGlobal Specialties
Series
-*108111261166116712350113261368137014402239
Packaging
BagBoxBulkRetail PackageTray
Product Status
ActiveObsolete
Stacking Method
-Front StackingFront Stacking (Both Connectors)Multi-Stacking, Front and VerticalMulti-Stacking, Front and Vertical (Both Connectors)Multistacking Banana Plug, Front Stacking Miniature BananaMultistacking Banana Plug, Front Stacking Pin Tip PlugNon StackableVertical Stacking (Both Connectors)
Configuration
-Banana to AlligatorBanana to BananaBanana to BantamBanana to Fuse Probe HandleBanana to Grabber, HookBanana to KelvinBanana to Pin TipBanana to SMD TweezerBanana to SocketBanana to Spade TerminalBanana to Test ProbeBanana to WecoBanana to Wire Leads
1st Connector
-Alligator Clip, InsulatedBanana PlugBanana Plug, DoubleBanana Plug, Double, SheathedBanana Plug, Double, StackableBanana Plug, Double, Stackable w/Shielding BananaBanana Plug, SingleBanana Plug, Single (2)Banana Plug, Single (3)Banana Plug, Single (5)Banana Plug, Single, Right Angle
2nd Connector
-Alligator ClipAlligator Clip, InsulatedAlligator Clip, Insulated (2)Alligator Clip, Insulated, 5 WayAlligator Clip, Insulated, Extra LargeAlligator Clip, Insulated, LargeAlligator Clip, Insulated, MiniatureAlligator Clip, Insulated, Miniature (2)Alligator Clip, Miniature, InsulatedBanana Plug, Double, SheathedBanana Plug, Double, Stackable
Cable Length
3.0" (76.20mm)3.9" (99.06mm)4.0" (101.60mm)5.0" (127.00mm)6.0" (152.40mm)7.9" (200.00mm)8.0" (203.20mm)9.0" (228.60mm)9.8" (250.00mm)10.0" (254.00mm)12.0" (304.80mm)12.8" (325.12mm)
Type
-DMM Test LeadsDMM Test Leads, FusedDMM Test Leads, ModularHigh Voltage ProbePatch CordSurface Mount Tweezers
Contents
1 Cable, Black1 Cable, Black, Black and Red Clips1 Cable, Black, Black and Red Hooks1 Cable, Black, Black and Red Leads1 Cable, Black, Black and Red Plugs1 Cable, Black, Black and Red Plugs, Blue Probe1 Cable, Black, Black and Red Plugs, Gray Leads1 Cable, Black, Black and Red Plugs, Red Probe1 Cable, Black, Black and Red Plugs, Yellow Probe1 Cable, Black, Black Plug and Probe1 Cable, Black, Black, Green and Red Leads1 Cable, Black, Blue, Brown and Green Leads
Material - Insulation
-Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), NylonPolyamide (PA), NylonPolycarbonate (PC)RubberSiliconeThermoplastic Elastomer (TPE)
Wire Gauge
10 AWG12 AWG13 AWG16 AWG17 AWG18 AWG18 AWG, 20 AWG20 AWG20 AWG, 22 AWG20 AWG, 26 AWG21 AWG22 AWG24 AWG26 AWG
Voltage - Rated
30V30VAC30VAC, 60VDC33VAC, 70VDC45VAC48V70VAC90VAC, 270VDC100V120V150VAC150VAC, DC
Ratings
-CAT I 1000VCAT I, IEC 61010CAT II 1000VCAT II 1000V, CAT III 600VCAT II 1000V, CAT IV 600VCAT II 300VCAT II 300V, CAT III 1000V, IEC 1010CAT II 300V, IEC 1010CAT II 600VCAT II 600V, IEC 1010CAT II, IEC 61010
Current Rating (Amps)
10mA500mA1A2A2.5A3A4A5A6A7A8A10A10A, 20A12A
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.