Results: 0
Manufacturer
Adafruit Industries LLCAltech CorporationCal Test ElectronicsCinch Connectivity Solutions JohnsonCLIFF Electronic Components LtdE-Z-HookGrayhill Inc.Harwin Inc.Keystone ElectronicsL-comMill-Max Manufacturing Corp.Mueller Electric CoPhoenix ContactPomona Electronics
Series
-*022152931BUCal TestPBFPSRib-Loc®
Packaging
-1 per Pkg10 per Bag10 per Pkg2 per Bag5 per PkgBagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
-Banana JackBanana Jack, DoubleBanana Jack, TripleBanana PlugBanana Plug, Double, ShortingBanana Plug, Double, StackableBanana Plug, StackableBanana Plug, Triple, StackablePin JackSocket Plug, Spring ContactTip JackTip Jack, DoubleTip Plug
Gender
-FemaleMale
Plug/Mating Plug Diameter
0.06" (1.52mm) Diameter-JumboMiniatureStandard BananaStandard Tip
Mounting Type
-Board MountFree Hanging (In-Line)Free Hanging (In-Line), Right AngleFree Hanging (In-Line); Panel MountInternal ThreadPCB, VerticalPanel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AnglePress FitSurface Mount HorizontalSwageThrough Hole
Termination
-Crimp or SolderCrimpPress-FitQuick ConnectRivetScrewSolder CupSolder Eyelet(s)Solder LugSolder TabsSolder or SolderlessSolderSolderless
Insulation
-Fully InsulatedInsulatedMating End InsulatedMating End Insulated, Metal CladNon-InsulatedNon-Mating End InsulatedSheathedSheathed, Retractable
Features
-ClipFor Test PlugHex NutsIsolation TerminalsIsolation Terminals, TurretPush Button TabPushbutton Spring TerminalsSafety CollarSet ScrewSet Screw, Cross HoleSet Screw, Safety CollarSet Screw, TurretShorting Bar
Color
-BlackBlack, BlueBlack, Green, RedBlack, RedBlueBrownClearGrayGreenGreen, YellowMultipleOrangePurple
Wire Gauge
0.050" (1.27mm) Dia Wire0.070" (1.78mm) Dia Wire0.075" (1.90mm) Dia Wire0.093" (2.36mm) Dia Wire0.150" (3.81mm) Dia Wire0.156" (4.0mm) Dia Wire0.5 ~ 1.0mm²10 AWG10-12 AWG12 AWG13 AWG14 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.