Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,869 In Stock | 1 : ¥84.84000 Bag | Bag | Active | Backshell, Cable Clamp | 0.329" (8.36mm) | 0.825" (20.96mm) | 11 | 5/8-24 UNEF | 180° | Thermoplastic | - | - | Black | Clamp Screws | - | |||
7,159 In Stock | 1 : ¥89.26000 Bag | Bag | Active | Cable Clamp | 0.703" (17.86mm) | 1.600" (40.64mm) | 23 | 1 3/8-18 UNEF-2A | 180° | Thermoplastic | - | Unshielded | Black | Clamp Inserts, Clamp Screws | - | |||
19,953 In Stock | 1 : ¥94.51000 Bag | Bag | Active | Backshell, Cable Clamp | 0.453" (11.51mm) | 1.125" (28.58mm) | 17 | 15/16-20 UNEF | 180° | Thermoplastic | - | - | Black | Clamp Screws | - | |||
171 In Stock | 1 : ¥131.51000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.453" (11.51mm) | - | 17 | 15/16-20 UNEF | 90° | Polyamide (PA), Nylon | - | - | Black | Clamp Screws, Cover | - |