Results: 0
Manufacturer
3MAirBorn, Inc.Amphenol Aerospace OperationsAmphenol CONECAmphenol ICCAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAmphenol SV MicrowaveEDAC Inc.HARTINGHarwin Inc.
Series
-*1060881737081P011P022P012P023P013P024550045524
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Usage
-BackplaneBackplane-to-DaughtercardBackplane, Midplane, OrthogonalBackplane, MotherboardBackplane, OrthogonalCoplanar, DaughtercardDaughtercardDaughtercard, OrthogonalFront Board
Connector Type
-Blindmate, Fixed, Non-GenderedBlindmate, Non-GenderedDifferential Pair Array, MaleHeaderHeader, Female Blade Sockets and Male BladesHeader, Female Blade Sockets and Male PinsHeader, Female Blade Sockets, Male Pins and BladesHeader, Female SocketsHeader, Hermaphroditic ContactsHeader, Male BladesHeader, Male Pins
Connector Style
-AdvancedMCAdvancedTCA®Airmax VS2™Airmax VS2™, Guide LeftAirmax VS2™, Guide RightAirmax VSE™, Guide LeftAirmax VSE™, Guide RightBlade PowerCoaxCompactPCI®DIN Power
Number of Positions
123456789101112
Number of Positions Loaded
123456789101112
Pitch
0.010" (0.25mm)0.020" (0.50mm)0.029" (0.75mm)0.031" (0.80mm)0.039" (1.00mm)0.050" (1.27mm)0.053" (1.35mm)0.055" (1.40mm)0.059" (1.50mm)0.070" (1.78mm)0.071" (1.80mm)0.073" (1.85mm)
Number of Rows
123456789101112
Number of Columns
123456789101112
Mounting Type
-BackplaneBoard Edge, Straddle MountBoard Edge, Through Hole, Right AngleBoard MountFree Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AnglePCBScrew MountSurface MountSurface Mount, Right AngleThrough Hole
Termination
-CrimpCrimp or SolderCrimp, IDCIDCKinked Pin, SolderMixPress-FitPress-Fit, Long PostPress-Fit, Quick ConnectPress-Fit, Quick Connect, SolderPress-Fit, Solder
Contact Layout, Typical
1 Coax1 Power2 Coax2 Power2 Signal, 16 Power2 Signal, 2 Power2 Signal, 4 Power3 Power3 Signal, 4 Power4 Coax4 Power4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open
Features
2 Modules, Board Guide3 Modules, Board Guide-Actuating CamshaftActuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF)Actuating Camshaft Socket, Zero Insertion Force (ZIF)Actuating Camshaft, Shielding Cup, Zero Insertion Force (ZIF)Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)Actuating Camshaft, Zero Insertion Force (ZIF)Assembly KitAssembly Kit, Backshell, ShieldedBackshell
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™Gold, SilverPalladium-NickelSilverTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)3.00µin (0.076µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)13.8µin (0.35µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)
Color
-BeigeBlackBlack, NaturalBlueBrownGrayGreenIvoryNaturalNatural, WhiteRedSilver
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.