Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,298 In Stock | 1 : ¥34.89000 Tube | Tube | Active | - | Receptacle, Female Sockets | Futurebus | 24 | All | 0.079" (2.00mm) | 4 | - | Board Edge, Through Hole, Right Angle | Solder | - | Board Guide, Spacer | Gold | - | Natural | |||
653 In Stock | 1 : ¥61.00000 Tray | Tray | Active | - | Non-Stackthrough, (PC/104) | PC/104 | 40 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | - | - | Gold | 3.00µin (0.076µm) | - | |||
1,511 In Stock | 1 : ¥64.69000 Tray | Tray | Active | - | Receptacle, Female Sockets | Power | 2 | All | - | 2 | - | Through Hole | Press-Fit | 2 Power | - | Gold | 30.0µin (0.76µm) | Black |