CP2-SB095-G1-KR | |
---|---|
DigiKey Part Number | 3M15500-ND |
Manufacturer | |
Manufacturer Product Number | CP2-SB095-G1-KR |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.54800 | ¥455.48 |
25 | ¥43.14440 | ¥1,078.61 |
50 | ¥42.13960 | ¥2,106.98 |
100 | ¥40.13320 | ¥4,013.32 |
250 | ¥35.11660 | ¥8,779.15 |
504 | ¥34.11317 | ¥17,193.04 |
1,008 | ¥29.09652 | ¥29,329.29 |
2,520 | ¥27.08988 | ¥68,266.50 |