DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,295 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
2,669 In Stock | 1 : ¥92.68000 Bulk | Bulk | Active | Receptacle, Female Blade Sockets | 15 (Power) | All | 0.400" (10.16mm) | 2 | H 15 | - | Through Hole | Solder | - | - | - | |||
2,847 In Stock | 1 : ¥170.59000 Bulk | Bulk | Active | Receptacle, Female Sockets | 160 (96 + 64 Ground) | All | 0.100" (2.54mm) | 5 | - | 2 | Through Hole | Press-Fit | - | - | - | |||
0 In Stock Check Lead Time | 15,120 : ¥379.13783 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Ground Plate | Gold | - |