Results: 0
Manufacturer
3MAmphenol ICC (FCI)Amphenol PositronicAnderson Power Products, Inc.EDAC Inc.HARTINGHarwin Inc.Hirose Electric Co LtdITT Cannon, LLCJAE ElectronicsJAMKYOCERA AVXMolexSamtec Inc.
Series
-*365214397446709504315165198016801780268027, Kyocera
Packaging
-BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Housing for Female Blade SocketsHousing for Female ContactsHousing for Female SocketsHousing for Female Sockets and Blade SocketsHousing for Fiber Optic ContactsHousing for Male BladesHousing for Male ContactsHousing for Male PinsHousing for Male Pins and BladesHousing for Non-Gendered ContactsModule without ContactsReceptacleShroud for Male Pins
Connector Style
-A 22AB 19AB 22AB 25ARINC 801B 19B 22B 25BackplaneBlade PowerC 11
Number of Positions
11 (Coax or Fiber Optics)1 (Coax or Power)1 (Coax)1 (Power)22 (Coax)2 (Power)33 (Coax or Power)3 (Fiber Optics or Power)3 (Power)
Pitch
0.029" (0.73mm)0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.110" (2.80mm)0.118" (3.00mm)0.138" (3.50mm)0.150" (3.81mm)0.157" (4.00mm)0.165" (4.20mm)
Number of Rows
123455 + 26788 + 29101213
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPCBPress FitScrewThrough HoleThrough Hole, Right AngleVaries by Contact
Connector Usage
-CoaxialHeaderPlugReceptacleShroud
Features
-Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF)Actuating Camshaft Socket, Zero Insertion Force (ZIF)Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)Actuating Camshaft, Zero Insertion Force (ZIF)BackshellBackshell, JackscrewBackshell, Jackscrew SocketBackshell, Jackscrew Socket, Guide PinBackshell, Jackscrew Socket, Mating GuideBackshell, Jackscrew, Guide PinBackshell, Jackscrew, Mating Guide
Color
-BeigeBlackBlueBrownGrayGreenNaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.