Results: 0
Manufacturer
AirBorn, Inc.Amphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol SV MicrowaveAnderson Power Products, Inc.Cinch Connectivity SolutionsEDAC Inc.HARTINGHirose Electric Co LtdIMS Connector SystemsITT Cannon, LLC
Series
-*100103105106442625165208600 BKA716378455
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-CoaxialFiber OpticsGroundPowerSignal
Pin or Socket
-BladeFemale BandFemale Blade SocketsMale BandMale BladesNon-GenderedPinPin, CenterSocketSocket, Center
Contact Termination
-Compression, PCBCrimp and SolderCrimpPress-FitQuick Connect or SolderScrew MountSolder CupSolder EyeletSolderSolder, PCBSwage MountWire Wrap
Wire Gauge
0 AWG1/0 AWG2 AWG2/0 AWG4 AWG6 AWG8 AWG8 AWG, 12 AWG8-10 AWG8-16 AWG8-20 AWG10 AWG
Contact Finish
-GoldNickelSilverTin
Contact Finish Thickness
1.97µin (0.050µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)5.9µin (0.15µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)24.8µin (0.63µm)30.0µin (0.76µm)
Grade
-Military
Qualification
-MIL-C-39029
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.