Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 60 A | 16VDC - Max | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | Diode | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | Non Latching | 94.1 mA | 24VDC | SPDT (1 Form C) | 50 A | 32VDC - Max | 16 VDC | 2.5 VDC | 7 ms | 2 ms | Diode | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Latching | 94.1 mA | 24VDC | SPDT (1 Form C) | 50 A | 32VDC - Max | 16 VDC | 2.5 VDC | 7 ms | 2 ms | Resistor | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 105°C |