CF2-12V

DigiKey Part Number
255-2182-ND
Manufacturer
Manufacturer Product Number
CF2-12V
Description
RELAY AUTOMOTIVE SPDT 10A 12V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
53 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C) x 2
Contact Rating (Current)
10 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1 VDC
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
640mW
Coil Resistance
225 Ohms